2.54mm pitch unshrouded header with 26 positions and 2 rows, featuring straight, through-hole mounting and press-fit termination. Male pin contacts are constructed from bronze with gold (GXT) plating and a mating length of 0.224 inches. This black housing component offers a 3A current rating and a 1.5kV voltage rating, with a contact post length of 4.7mm.
Amphenol 93690-103-26LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.224inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 33.02mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-103-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.