Unshrouded header connector featuring 34 positions and 2 rows with a 2.54mm pitch. Male pin contacts, constructed from gold-plated bronze (GXT), offer a 3A current rating and 1.5kV voltage rating. This straight, through-hole mount component utilizes a press-fit termination method. Housing color is black, with a total length of 43.18mm and depth of 4.83mm.
Amphenol 93690-103-34LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.224inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 43.18mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-103-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.