Amphenol 93690-105-34LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.327inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-105-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.