Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and straight orientation. This male pin connector utilizes press-fit termination and a through-hole mount. Contacts are made of bronze with gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. Housing is black, with a contact mating length of 0.268 inches and contact post length of 3.6mm.
Amphenol 93690-106-16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.6mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-106-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.