6-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with press-fit termination. Male pin contacts made of bronze with tin plating, rated for 3A current and 1.5kV voltage. Housing is black, with overall dimensions of 7.62mm length and 4.83mm depth. RoHS compliant.
Amphenol 93690-401-06LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-401-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.