24-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with press-fit termination. Male pin contacts are bronze with tin plating, rated for 3A current and 1.5kV voltage. Housing is black, with a contact mating length of 0.224 inches and contact post length of 4.7mm. RoHS compliant.
Amphenol 93690-403-24LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.224inch |
| Contact Plating | Tin |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 30.48mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-403-24LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.