Amphenol 93696-331LF technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 62 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 93696-331LF to view detailed technical specifications.
No datasheet is available for this part.