Amphenol 93696-735LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Depth | 7.64mm |
| Housing Color | Grey |
| Length | 93.9mm |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93696-735LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.