Amphenol 93764-31972LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Insulation Material | Polymer |
| Length | 72.4mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93764-31972LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.