Amphenol 93904-002LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 17.23mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93904-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.