4-position unshrouded header with 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made of bronze with gold, GXT plating and a 3.05mm post length. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. This through-hole mounted component offers side entry and solder termination, with a UL94 V-0 flammability rating. Supplied in bulk packaging.
Amphenol 93939-104HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.16inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93939-104HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.