
Unshrouded header, right-angle orientation, featuring 6 positions and 2 rows with a 2.54mm pitch. This component utilizes male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.16 inches. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.5kV. The black housing ensures durability, and the product is RoHS compliant.
Amphenol 93939-106HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.16inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.66mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93939-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.