Unshrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch and right-angle, side-entry orientation for through-hole mounting. Male pin contacts are constructed from bronze with gold (GXT) plating, offering a mating length of 0.16 inches. The black housing supports a maximum operating temperature of 125°C and a minimum of -65°C, with a maximum AC voltage rating of 1.5kV. This bulk-packaged component is RoHS compliant and belongs to the BERGSTIK® II, MezzSelect™, and Basics+ series.
Amphenol 93939-118HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.16inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.66mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93939-118HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.