62-position, 2-row unshrouded header with a 2.54mm pitch. Features right-angle, side-entry mounting with through-hole termination for solder connection. Bronze male pin contacts are plated with Gold, GXT for enhanced conductivity. Operating temperature range from -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Black housing and color, with a length of 78.74mm and depth of 10.66mm. RoHS compliant and supplied in bulk packaging.
Amphenol 93939-162HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.16inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.66mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93939-162HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.