Amphenol 93939-406HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.66mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93939-406HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.