Amphenol 93987-102LF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 2.49mm |
| Housing Color | Natural |
| Length | 5.02mm |
| Max Voltage Rating (AC) | 800V |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | Mini-Jump |
| Termination | Through Hole |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 93987-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.