Unshrouded header with 36 positions and 36 contacts, featuring a 2.54mm pitch and straight, top-entry, thru-hole mounting. This male pin connector utilizes gold (GXT) plated bronze contacts for reliable mating and a 0.23-inch mating length. The black housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C and rated for 1.5kV AC. Designed for solder termination, this RoHS compliant component is supplied in bulk packaging.
Amphenol 93992-236HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93992-236HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.