Unshrouded header with 19 positions and a 2.54mm pitch, designed for top entry and through-hole mounting. Features male pin contacts made of bronze with tin plating, offering a 3A current rating and a mating length of 0.23 inches. The straight orientation and black housing, constructed from UL94 V-0 rated material, ensure reliable performance across a -65°C to 125°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Amphenol 93992-419HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93992-419HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.