Amphenol 94050-220CA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94050-220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.