This D-Subminiature connector features 15-pin right angle through hole mounting, with a terminal pitch of 1.38mm and a termination method of solder. It has a body orientation of right angle and supports 1 port. The connector is designed for use in applications where a high-density connection is required.
Amphenol 94106-502215 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 94106-502215 to view detailed technical specifications.
No datasheet is available for this part.