This 16-position shrouded header features a 2mm pitch and is made of copper alloy with a gold plating. It has a black housing and is designed for surface mount applications. The header has 16 male pin contacts and is available in a bulk packaging with 1500 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Amphenol 94267-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94267-016LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| Housing Color | Black |
| Length | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94267-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.