Amphenol 94269-510 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94269-510 to view detailed technical specifications.
No datasheet is available for this part.