Amphenol 94277-006LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8mm |
| Housing Color | Black |
| Length | 6mm |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94277-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.