Amphenol 943-31255-10001 technical specifications.
| Package/Case | 125 |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 943-31255-10001 to view detailed technical specifications.
No datasheet is available for this part.