Amphenol 944-120-6001 technical specifications.
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 944-120-6001 to view detailed technical specifications.
No datasheet is available for this part.