Amphenol 944-601-5006 technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 944 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 944-601-5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.