Amphenol 944-601-53203B technical specifications.
| Type | FC |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 3mm |
Download the complete datasheet for Amphenol 944-601-53203B to view detailed technical specifications.
No datasheet is available for this part.