Amphenol 9440F18-10P technical specifications.
| Depth | 34.93mm |
| Gender | Female |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9440F18-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.