Amphenol 9440F24-10PW technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Wall |
| Number of Contacts | 7 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | Matrix 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 9440F24-10PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.