Amphenol 9440KT32-63P technical specifications.
| Contact Gender | Male |
| Current Rating | 80A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | Matrix 5015 |
| Shell Material | Steel |
| Shell Size | 32 |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 9440KT32-63P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.