This 3-pin circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65C to 200C and a maximum voltage rating of 2000VAC. The connector is designed for cable mount applications and has a maximum current rating of 13A.
Amphenol 9441F10SL-3P(189) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 9441F10SL-3P(189) to view detailed technical specifications.
No datasheet is available for this part.