Amphenol 9442F36-10P(LC) technical specifications.
| Depth | 63.5mm |
| Gender | Female |
| Length | 42.22mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9442F36-10P(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.