The 9442F40-56P connector is a circular connector with 85 contacts, suitable for box mount applications. It has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 2000VAC. The connector is designed for use with a crimp termination method and has a straight body orientation. It is rated for a maximum current of 13A.
Amphenol 9442F40-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 9442F40-56P to view detailed technical specifications.
No datasheet is available for this part.