Amphenol 9442FS10SL-3P technical specifications.
| Depth | 25.4mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9442FS10SL-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
