The 9444W14S-6B circular connector features a straight body orientation and a crimp termination method. It has six contacts and is designed for jam nut mounting. The connector operates between -55°C and 175°C and has a maximum voltage rating of 1000VAC and a maximum current rating of 13A.
Amphenol 9444W14S-6B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 9444W14S-6B to view detailed technical specifications.
No datasheet is available for this part.