This 23-contact circular connector features a PIN gender and is rated for 2000VAC. It has a termination method of crimp and a body orientation of straight. The connector is designed for use with a jam nut mounting system and has a maximum operating temperature range of -55 to 175°C.
Amphenol 9444W32-16P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 80/46/23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 9444W32-16P to view detailed technical specifications.
No datasheet is available for this part.