The Amphenol 9444W32-20S is a 23-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for use at a maximum voltage of 2000VAC and a maximum current of 80/46/23/13 amps.
Amphenol 9444W32-20S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 80/46/23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 9444W32-20S to view detailed technical specifications.
No datasheet is available for this part.