This circular connector features 31 PIN contacts and a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -55 to 175°C, and it is rated for 2000VAC. The connector has a maximum current rating of 80/46/23/13 amps.
Amphenol 9444W36-9P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 80/46/23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 9444W36-9P to view detailed technical specifications.
No datasheet is available for this part.