Amphenol 9446A10SL-3S technical specifications.
| Gender | Male |
| Length | 51.59mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Anodized |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 9446A10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.