Amphenol 9446A4056P technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 40 |
| Plating | Electroless Nickel |
| Series | Matrix 5015 |
| Shell Material | Aluminium |
| Shell Size | 40 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9446A4056P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.