Amphenol 9446B18-1S-984 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 18 |
| Series | Matrix 5015 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9446B18-1S-984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.