Amphenol 9446F18-13P190 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 63.5 |
| Product Diameter (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Gender | PL |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/13A |
| Cage Code | 59PE0 |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 9446F18-13P190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.