Amphenol 9446W14S-10S technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 14 |
| Plating | Cadmium |
| Series | Matrix 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9446W14S-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.