Amphenol 9446W20-19SW technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 20 |
| Plating | Cadmium |
| Series | Matrix 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9446W20-19SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.