Amphenol 94647-112 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.185inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.56mm |
| Housing Color | Black |
| Length | 30.48mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94647-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.