18-position, 2-row male pin connector with a 2.54mm pitch and 0.1inch row spacing. Features gold (GXT) plated bronze male contacts with a 0.23-inch mating length and 2.16mm post length, rated for 3A current and 1.5kV voltage. Straight, through-hole mount design with a black housing, 4.83mm depth, and 22.86mm length. Lead-free and RoHS compliant, suitable for solder termination.
Amphenol 94654-118HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94654-118HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.