Unshrouded header with 2 positions and 2 rows, featuring male pin contacts made of bronze with gold (GXT) plating. This straight, top-entry, through-hole mount component has a 2.54mm pitch and 0.1-inch row spacing, supporting a 3A current rating and 1.5kV voltage rating. The black housing is lead-free and RoHS compliant, designed for solder termination.
Amphenol 94654-202HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94654-202HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.