Amphenol 94662-135 technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 11.18mm |
| Gender | Female |
| Length | 86.36mm |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94662-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.