Amphenol 94671-136H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 7.12mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94671-136H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.