Right angle board-to-board connector featuring 54 male pin contacts arranged in 2 rows with a 2.54mm pitch. This through-hole mounted header utilizes bronze contacts with tin plating and a solder termination. Operating across a temperature range of -65°C to 125°C, it boasts a maximum AC voltage rating of 1.5kV. The black housing ensures durability and compliance with RoHS standards.
Amphenol 94688-454HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.386inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 16.38mm |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94688-454HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.